


BC857B-TP | |
---|---|
DigiKey Part Number | BC857B-TPMSTR-ND - Tape & Reel (TR) BC857B-TPMSCT-ND - Cut Tape (CT) BC857B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B-TP |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.14400 | $1.44 |
100 | $0.08870 | $8.87 |
500 | $0.06398 | $31.99 |
1,000 | $0.05595 | $55.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04569 | $137.07 |
6,000 | $0.04050 | $243.00 |
9,000 | $0.03784 | $340.56 |
15,000 | $0.03486 | $522.90 |
21,000 | $0.03309 | $694.89 |
30,000 | $0.03136 | $940.80 |
75,000 | $0.02758 | $2,068.50 |
150,000 | $0.02523 | $3,784.50 |
300,000 | $0.02326 | $6,978.00 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |