SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

FMMT718-TP

DigiKey Part Number
FMMT718-TPMSTR-ND - Tape & Reel (TR)
FMMT718-TPMSCT-ND - Cut Tape (CT)
FMMT718-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT718-TP
Description
TRANS PNP 20V 1.5A SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1.5 A 150MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
350 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,005
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.72900$7.29
100$0.46710$46.71
500$0.35368$176.84
1,000$0.31708$317.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27054$811.62
6,000$0.24709$1,482.54
9,000$0.23513$2,116.17
15,000$0.22170$3,325.50
21,000$0.21374$4,488.54
30,000$0.20601$6,180.30
75,000$0.19830$14,872.50
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.35700