

FR104GP-TP | |
|---|---|
DigiKey Part Number | FR104GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR104GP-TP |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07867 | $393.35 |
| 10,000 | $0.07078 | $707.80 |
| 15,000 | $0.06676 | $1,001.40 |
| 25,000 | $0.06223 | $1,555.75 |
| 35,000 | $0.05955 | $2,084.25 |
| 50,000 | $0.05694 | $2,847.00 |
| 125,000 | $0.05122 | $6,402.50 |
| 250,000 | $0.04768 | $11,920.00 |
| Unit Price without GST: | $0.07867 |
|---|---|
| Unit Price with GST: | $0.09047 |








