

ATPL250A-AKU-R | |
|---|---|
DigiKey Part Number | ATPL250A-AKU-RTR-ND - Tape & Reel (TR) ATPL250A-AKU-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATPL250A-AKU-R |
Description | IC PWR LINE MCU 80LQFP |
Customer Reference | |
Detailed Description | External - Power Line Communications Microcontroller IC 80-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | ATPL250A-AKU-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Line Communications | |
Core Processor | External | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |


