MIC29302AWD-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC29302AWD-TR

MIC5295YD-TR

DigiKey Part Number
576-3621-2-ND - Tape & Reel (TR)
576-3621-1-ND - Cut Tape (CT)
576-3621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5295YD-TR
Description
IC REG LIN POS ADJ 150MA TO252-5
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5295YD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
4 mA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,274
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
25$1.63800$40.95
100$1.58730$158.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.58734$3,968.35
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.31150