cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0912GN-250V

DigiKey Part Number
150-0912GN-250V-ND
Manufacturer
Manufacturer Product Number
0912GN-250V
Description
RF MOSFET HEMT 50V
Customer Reference
Detailed Description
RF Mosfet 50 V 60 mA 960MHz ~ 1.215GHz 18.5dB 250W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Technology
HEMT
Frequency
960MHz ~ 1.215GHz
Gain
18.5dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
60 mA
Power - Output
250W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
2-FlatPack, Fin Leads, Flanged
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.