20 SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SSO

T6817-TKS

DigiKey Part Number
T6817-TKS-ND
Manufacturer
Manufacturer Product Number
T6817-TKS
Description
IC HALF BRIDGE DRVR 600MA 20SSO
Customer Reference
Detailed Description
Half Bridge (3) Driver Bulbs, DC Motors, Resistors BCDMOS 20-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
Bulbs, DC Motors, Resistors
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
BCDMOS
Rds On (Typ)
1.5Ohm LS (Max), 2Ohm HS (Max)
Current - Output / Channel
600mA
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Status Flag
Fault Protection
ESD, Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types