URA4815YMD-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Recom Power
In Stock: 15
Unit Price: $23.34000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $155.62000
Datasheet
URB_YMD-10WR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URB_YMD-10WR3

URA4815YMD-6WR3

DigiKey Part Number
2725-URA4815YMD-6WR3-ND
Manufacturer
Manufacturer Product Number
URA4815YMD-6WR3
Description
DC DC CONVERTER +/-15V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
URA4815YMD-6WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
19$9.12158$173.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.12158
Unit Price with GST:$10.48982