

REM6-4815DW/C | |
---|---|
DigiKey Part Number | REM6-4815DW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-4815DW/C |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-4815DW/C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.62000 | $155.62 |
5 | $149.83400 | $749.17 |
10 | $147.40100 | $1,474.01 |
25 | $144.23880 | $3,605.97 |
50 | $141.88820 | $7,094.41 |
100 | $139.57370 | $13,957.37 |
Unit Price without GST: | $155.62000 |
---|---|
Unit Price with GST: | $178.96300 |