GRM31CR60G107ME39L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK Corporation
In Stock: 3,519
Unit Price: $1.93000
Datasheet

Upgrade


KEMET
In Stock: 98,677
Unit Price: $4.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.75000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.90000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 656,263
Unit Price: $0.96000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 261,576
Unit Price: $0.85000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 874,605
Unit Price: $1.62000

Parametric Equivalent


Taiyo Yuden
In Stock: 2,641
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,910
Unit Price: $1.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 185,658
Unit Price: $1.36000
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR60G107ME39L

DigiKey Part Number
490-7216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR60G107ME39L
Description
CAP CER 100UF 4V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR60G107ME39L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.