
LQW2UASR10J00L | |
|---|---|
DigiKey Part Number | 490-5691-2-ND - Tape & Reel (TR) 490-5691-1-ND - Cut Tape (CT) 490-5691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR10J00L |
Description | FIXED IND 100NH 650MA 560MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 650 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR10J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.24880 | $6.22 |
| 50 | $0.23440 | $11.72 |
| 100 | $0.22100 | $22.10 |
| 250 | $0.20452 | $51.13 |
| 500 | $0.19284 | $96.42 |
| 1,000 | $0.18179 | $181.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17484 | $349.68 |
| 4,000 | $0.16486 | $659.44 |
| 6,000 | $0.15928 | $955.68 |
| 10,000 | $0.15253 | $1,525.30 |
| 14,000 | $0.14825 | $2,075.50 |
| 20,000 | $0.14384 | $2,876.80 |
| 50,000 | $0.13313 | $6,656.50 |
| 100,000 | $0.12653 | $12,653.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

