
DFE21CCN2R2MELL | |
---|---|
DigiKey Part Number | 490-DFE21CCN2R2MELLTR-ND - Tape & Reel (TR) 490-DFE21CCN2R2MELLCT-ND - Cut Tape (CT) 490-DFE21CCN2R2MELLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE21CCN2R2MELL |
Description | FIXED IND 2.2UH 2100MA NONAUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 138mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE21CCN2R2MELL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.47700 | $4.77 |
100 | $0.39220 | $39.22 |
1,000 | $0.32255 | $322.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29973 | $899.19 |
6,000 | $0.28264 | $1,695.84 |
9,000 | $0.27311 | $2,457.99 |
15,000 | $0.26157 | $3,923.55 |
21,000 | $0.25424 | $5,339.04 |
30,000 | $0.24670 | $7,401.00 |
75,000 | $0.23925 | $17,943.75 |
Unit Price without GST: | $0.59000 |
---|---|
Unit Price with GST: | $0.67850 |