GCM216R71H152KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7,169
Unit Price: $0.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,840
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05447
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM216R71H152KA37D

DigiKey Part Number
GCM216R71H152KA37D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM216R71H152KA37D
Description
CAP CER 1500PF 50V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM216R71H152KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.06665$2,666.00
Manufacturers Standard Package
Unit Price without GST:$0.06665
Unit Price with GST:$0.07665