GRM188C80G226MEA0J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 21,711
Unit Price: $0.42000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.09596
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,083
Unit Price: $0.42000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2,813
Unit Price: $0.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,495
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.22843

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.46000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80G226MEA0J

DigiKey Part Number
GRM188C80G226MEA0J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188C80G226MEA0J
Description
CAP CER 22UF 4V X6S 0603
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80G226MEA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.