
LQG15HHR10J02D | |
|---|---|
DigiKey Part Number | 490-11670-2-ND - Tape & Reel (TR) 490-11670-1-ND - Cut Tape (CT) 490-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR10J02D |
Description | FIXED IND 100NH 200MA 1.25OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR10J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.16820 | $16.82 |
| 1,000 | $0.13834 | $138.34 |
| 5,000 | $0.12067 | $603.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11606 | $1,160.60 |
| 20,000 | $0.10944 | $2,188.80 |
| 30,000 | $0.10575 | $3,172.50 |
| 50,000 | $0.10129 | $5,064.50 |
| 70,000 | $0.09845 | $6,891.50 |
| 100,000 | $0.09553 | $9,553.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

