
LQG18HN56NJ00D | |
---|---|
DigiKey Part Number | 490-6583-2-ND - Tape & Reel (TR) 490-6583-1-ND - Cut Tape (CT) 490-6583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN56NJ00D |
Description | FIXED IND 56NH 400MA 0.75OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN56NJ00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23900 | $2.39 |
100 | $0.19670 | $19.67 |
1,000 | $0.16175 | $161.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14666 | $586.64 |
8,000 | $0.13829 | $1,106.32 |
12,000 | $0.13362 | $1,603.44 |
20,000 | $0.12797 | $2,559.40 |
28,000 | $0.12438 | $3,482.64 |
40,000 | $0.12069 | $4,827.60 |
100,000 | $0.11171 | $11,171.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |