
LQP18MN47NG02D | |
|---|---|
DigiKey Part Number | 490-LQP18MN47NG02DTR-ND - Tape & Reel (TR) 490-LQP18MN47NG02DCT-ND - Cut Tape (CT) 490-LQP18MN47NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP18MN47NG02D |
Description | FIXED IND 47NH 100MA 2.2 OHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Thick Film Inductor 100 mA 2.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP18MN47NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Thick Film | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 17 @ 300MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |


