
LQW15AN4N2B80D | |
---|---|
DigiKey Part Number | 490-LQW15AN4N2B80DTR-ND - Tape & Reel (TR) 490-LQW15AN4N2B80DCT-ND - Cut Tape (CT) 490-LQW15AN4N2B80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N2B80D |
Description | FIXED IND 4.2NH 1.8A 0.044OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.2 nH Unshielded Drum Core, Wirewound Inductor 1.8 A 44mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N2B80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.2 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 9.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23700 | $2.37 |
100 | $0.19560 | $19.56 |
1,000 | $0.16083 | $160.83 |
5,000 | $0.14030 | $701.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13494 | $1,349.40 |
20,000 | $0.12725 | $2,545.00 |
30,000 | $0.12296 | $3,688.80 |
50,000 | $0.11777 | $5,888.50 |
70,000 | $0.11447 | $8,012.90 |
100,000 | $0.11108 | $11,108.00 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |