
CAT5119SDI-10GT3 | |
---|---|
DigiKey Part Number | 488-CAT5119SDI-10GT3TR-ND - Tape & Reel (TR) 488-CAT5119SDI-10GT3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5119SDI-10GT3 |
Description | IC DGTL POT 10KOHM 32TAP SC70 |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | CAT5119SDI-10GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 200ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |