
CG07041-25M | |
|---|---|
DigiKey Part Number | 644-CG07041-25MTR-ND - Tape & Reel (TR) 644-CG07041-25MCT-ND - Cut Tape (CT) 644-CG07041-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG07041-25M |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CG07041-25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.31400 | $13.14 |
| 25 | $1.24200 | $31.05 |
| 50 | $1.19080 | $59.54 |
| 100 | $1.14140 | $114.14 |
| 250 | $1.07944 | $269.86 |
| 500 | $1.03478 | $517.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99199 | $991.99 |
| 2,000 | $0.95098 | $1,901.96 |
| 3,000 | $0.92779 | $2,783.37 |
| 5,000 | $0.89939 | $4,496.95 |
| 7,000 | $0.88117 | $6,168.19 |
| 10,000 | $0.86227 | $8,622.70 |
| 12,000 | $0.85276 | $10,233.12 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.73650 |



