


STDCSU1-10M | |
|---|---|
DigiKey Part Number | 644-STDCSU1-10MTR-ND - Tape & Reel (TR) 644-STDCSU1-10MCT-ND - Cut Tape (CT) 644-STDCSU1-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSU1-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.67300 | $16.73 |
| 25 | $1.58120 | $39.53 |
| 50 | $1.51620 | $75.81 |
| 100 | $1.45340 | $145.34 |
| 250 | $1.37448 | $343.62 |
| 500 | $1.31762 | $658.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26314 | $1,263.14 |
| 2,000 | $1.21093 | $2,421.86 |
| 3,000 | $1.18142 | $3,544.26 |
| 5,000 | $1.14528 | $5,726.40 |
| 7,000 | $1.12209 | $7,854.63 |
| 10,000 | $1.09803 | $10,980.30 |
| 12,000 | $1.08594 | $13,031.28 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.21950 |

