20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC574D,118

DigiKey Part Number
1727-74ALVC574D,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVC574D,118
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.72805$1,456.10
4,000$0.70782$2,831.28
Manufacturers Standard Package
Unit Price without GST:$0.72805
Unit Price with GST:$0.83726

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC