
74LV02D,118 | |
---|---|
DigiKey Part Number | 1727-6645-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV02D,118 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LV02D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |