74LV02D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72,808
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,700
Unit Price: $0.70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,364
Unit Price: $1.78878
Datasheet

Similar


Texas Instruments
In Stock: 45,767
Unit Price: $0.94000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV02D,118

DigiKey Part Number
1727-6645-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV02D,118
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV02D,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types