
BZX884S-B5V1-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B5V1-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B5V1-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B5V1-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B5V1-QYL |
Description | DIODE ZENER 5.1V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±1.96% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35200 | $3.52 |
| 50 | $0.25140 | $12.57 |
| 100 | $0.21860 | $21.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09403 | $940.30 |
| 20,000 | $0.08530 | $1,706.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.65550 |










