


BZX384-A10-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A10-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A10-QXCT-ND - Cut Tape (CT) 1727-BZX384-A10-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A10-QX |
Description | DIODE ZENER 10V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-A10-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.87800 | $8.78 |
| 50 | $0.64000 | $32.00 |
| 100 | $0.56290 | $56.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32703 | $981.09 |
| 6,000 | $0.29889 | $1,793.34 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.62150 |










