
BZX79-B7V5,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B7V5,143CT-ND - Cut Tape (CT) 1727-BZX79-B7V5,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B7V5,143 |
Description | DIODE ZENER 7.5V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19020 | $9.51 |
| 100 | $0.16490 | $16.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07268 | $363.40 |
| 10,000 | $0.06506 | $650.60 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

