BZX84W-C20-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07024
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.08532
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7,993
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 204,000
Unit Price: $0.08184
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06609
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49,886
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 66,000
Unit Price: $0.06423
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-C20-QF

DigiKey Part Number
1727-BZX84W-C20-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C20-QF
Description
DIODE ZENER 20V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 275 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
275 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05402$540.20
20,000$0.04853$970.60
Manufacturers Standard Package
Unit Price without GST:$0.05402
Unit Price with GST:$0.06212