
PBSS5160QAZ | |
|---|---|
DigiKey Part Number | 1727-2385-2-ND - Tape & Reel (TR) 1727-2385-1-ND - Cut Tape (CT) 1727-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160QAZ |
Description | TRANS PNP 60V 1A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 460mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 1A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.66300 | $6.63 |
| 50 | $0.47880 | $23.94 |
| 100 | $0.41910 | $41.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21986 | $1,099.30 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.25350 |


