Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

PMBT5550-QVL | |
|---|---|
DigiKey Part Number | 1727-PMBT5550-QVLTR-ND - Tape & Reel (TR) 1727-PMBT5550-QVLCT-ND - Cut Tape (CT) 1727-PMBT5550-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5550-QVL |
Description | TRANS NPN 140V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17660 | $17.66 |
| 500 | $0.12954 | $64.77 |
| 1,000 | $0.11430 | $114.30 |
| 2,000 | $0.10144 | $202.88 |
| 5,000 | $0.08748 | $437.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07884 | $788.40 |
| 20,000 | $0.07156 | $1,431.20 |
| 30,000 | $0.06785 | $2,035.50 |
| 50,000 | $0.06368 | $3,184.00 |
| 70,000 | $0.06121 | $4,284.70 |
| 100,000 | $0.05881 | $5,881.00 |
| 250,000 | $0.05354 | $13,385.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |



