
PZU84-B4V3R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B4V3RTR-ND - Tape & Reel (TR) 1727-PZU84-B4V3RCT-ND - Cut Tape (CT) 1727-PZU84-B4V3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU84-B4V3R |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-A4V3-QRCT-ND | $1.19000 | Parametric Equivalent |
| BZX84-B4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QRCT-ND | $0.29000 | Parametric Equivalent |
| BZX84-B4V3-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QVLCT-ND | $0.29000 | Parametric Equivalent |
| BZX84B4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B4V3-HE3_A-08TR-ND | $0.11447 | Parametric Equivalent |
| BZX84B4V3-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B4V3-HE3_A-18TR-ND | $0.12068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06120 | $1.53 |
| 100 | $0.05120 | $5.12 |
| 250 | $0.04608 | $11.52 |
| 500 | $0.04310 | $21.55 |
| 1,000 | $0.04060 | $40.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05998 | $179.94 |
| 6,000 | $0.05341 | $320.46 |
| 9,000 | $0.05005 | $450.45 |
| 15,000 | $0.04627 | $694.05 |
| 21,000 | $0.04403 | $924.63 |
| 30,000 | $0.04185 | $1,255.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |



