
BZX84-A4V3-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A4V3-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A4V3-QRCT-ND - Cut Tape (CT) 1727-BZX84-A4V3-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A4V3-QR |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-A4V3-QRCT-ND | $0.66000 | Parametric Equivalent |
| BZX84-B4V3-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QRCT-ND | $0.16000 | Parametric Equivalent |
| BZX84-B4V3-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B4V3-QVLCT-ND | $0.16000 | Parametric Equivalent |
| PZU84-B4V3R | Nexperia USA Inc. | 0 | 1727-PZU84-B4V3RCT-ND | $0.10000 | Parametric Equivalent |
| BZX84B4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B4V3-HE3_A-08TR-ND | $0.06349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.73900 | $7.39 |
| 100 | $0.47440 | $47.44 |
| 500 | $0.35962 | $179.81 |
| 1,000 | $0.32260 | $322.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27554 | $826.62 |
| 6,000 | $0.25183 | $1,510.98 |
| 9,000 | $0.25100 | $2,259.00 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.36850 |



