BZX84-B4V3-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.11447
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12068
Datasheet
Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B4V3-QR

DigiKey Part Number
1727-BZX84-B4V3-QRTR-ND - Tape & Reel (TR)
1727-BZX84-B4V3-QRCT-ND - Cut Tape (CT)
1727-BZX84-B4V3-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B4V3-QR
Description
DIODE ZENER 4.3V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A4V3-QRNexperia USA Inc.01727-BZX84-A4V3-QRCT-ND$1.19000Parametric Equivalent
BZX84-B4V3-QRNexperia USA Inc.01727-BZX84-B4V3-QRCT-ND$0.29000Parametric Equivalent
BZX84-B4V3-QVLNexperia USA Inc.01727-BZX84-B4V3-QVLCT-ND$0.29000Parametric Equivalent
PZU84-B4V3RNexperia USA Inc.01727-PZU84-B4V3RCT-ND$0.18000Parametric Equivalent
BZX84B4V3-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B4V3-HE3_A-08TR-ND$0.11447Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.18200$1.82
100$0.11200$11.20
500$0.08132$40.66
1,000$0.07132$71.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05858$175.74
6,000$0.05214$312.84
9,000$0.04885$439.65
15,000$0.04515$677.25
21,000$0.04295$901.95
30,000$0.04082$1,224.60
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350