

UCD1J680MNL1GS | |
|---|---|
DigiKey Part Number | 493-6404-2-ND - Tape & Reel (TR) 493-6404-1-ND - Cut Tape (CT) 493-6404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J680MNL1GS |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J680MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.68580 | $34.29 |
| 100 | $0.61410 | $61.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.49054 | $245.27 |
| 1,000 | $0.45154 | $451.54 |
| 1,500 | $0.43185 | $647.77 |
| 2,500 | $0.40991 | $1,024.78 |
| 3,500 | $0.39700 | $1,389.50 |
| 5,000 | $0.38453 | $1,922.65 |
| 6,000 | $0.37860 | $2,271.60 |
| 12,000 | $0.35853 | $4,302.36 |
| 12,500 | $0.35746 | $4,468.25 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.66750 |

