cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCM0J471MCS1GS

DigiKey Part Number
UCM0J471MCS1GTR-ND - Tape & Reel (TR)
493-UCM0J471MCS1GSCT-ND - Cut Tape (CT)
493-UCM0J471MCS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM0J471MCS1GS
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.03400$10.34
50$0.78100$39.05
100$0.70120$70.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.52560$473.04
1,800$0.48838$879.08
2,700$0.46959$1,267.89
4,500$0.44865$2,018.92
6,300$0.43634$2,748.94
9,000$0.42445$3,820.05
10,800$0.41880$4,523.04
21,600$0.39966$8,632.66
22,500$0.39865$8,969.62
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.88600