UFG2A4R7MDM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,976
Unit Price: $0.61000
Datasheet

Upgrade


Nichicon
In Stock: 2,032
Unit Price: $0.48000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,282
Unit Price: $0.40000
Datasheet
Muse FG SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse FG SERIES 5mm

UFG2A4R7MDM1TD

DigiKey Part Number
493-10862-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG2A4R7MDM1TD
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG2A4R7MDM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes