



UKL1J471KHD | |
|---|---|
DigiKey Part Number | 493-16870-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J471KHD |
Description | CAP ALUM 470UF 10% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J471KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.275 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.42700 | $24.27 |
| 50 | $1.89520 | $94.76 |
| 100 | $1.72740 | $172.74 |
| 500 | $1.43856 | $719.28 |
| 1,000 | $1.34763 | $1,347.63 |
| 2,500 | $1.25062 | $3,126.55 |
| 5,000 | $1.19154 | $5,957.70 |
| Unit Price without GST: | $3.70000 |
|---|---|
| Unit Price with GST: | $4.25500 |

