UVK2E680MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 230
Unit Price: $4.80000
Datasheet

Upgrade


Nichicon
In Stock: 1,630
Unit Price: $6.02000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.85153
Datasheet

Upgrade


Nichicon
In Stock: 681
Unit Price: $4.27000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.41975
Datasheet

Upgrade


Rubycon
In Stock: 2,174
Unit Price: $6.04000
Datasheet

Upgrade


Chemi-Con
In Stock: 975
Unit Price: $2.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 97
Unit Price: $3.72000
Datasheet

Upgrade


Chemi-Con
In Stock: 291
Unit Price: $4.99000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: $4.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet
UVK SERIES 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 16mm

UVK2E680MHD

DigiKey Part Number
UVK2E680MHD-ND
Manufacturer
Manufacturer Product Number
UVK2E680MHD
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2E680MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
608 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
400$1.15880$463.52
Manufacturers Standard Package
Unit Price without GST:$1.15880
Unit Price with GST:$1.33262