
NJM064CG-TE2 | |
---|---|
DigiKey Part Number | 2129-NJM064CG-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM064CG-TE2 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.56741 | $1,418.52 |
5,000 | $0.55242 | $2,762.10 |
7,500 | $0.54491 | $4,086.82 |
12,500 | $0.53659 | $6,707.38 |
17,500 | $0.53173 | $9,305.28 |
25,000 | $0.52705 | $13,176.25 |
Unit Price without GST: | $0.56741 |
---|---|
Unit Price with GST: | $0.65252 |