

R1114Q331D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1114Q331D-TR-FETR-ND - Tape & Reel (TR) 2129-R1114Q331D-TR-FECT-ND - Cut Tape (CT) 2129-R1114Q331D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1114Q331D-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.71200 | $7.12 |
| 25 | $0.63760 | $15.94 |
| 100 | $0.55510 | $55.51 |
| 250 | $0.51584 | $128.96 |
| 500 | $0.49204 | $246.02 |
| 1,000 | $0.47252 | $472.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39095 | $1,172.85 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |

