


R1173H081B-T1-FE | |
|---|---|
DigiKey Part Number | R1173H081B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1173H081B-T1-FE |
Description | IC REG LINEAR 0.8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97361 | $973.61 |
| 2,000 | $0.94435 | $1,888.70 |
| 3,000 | $0.92968 | $2,789.04 |
| 5,000 | $0.91344 | $4,567.20 |
| 7,000 | $0.90395 | $6,327.65 |
| 10,000 | $0.89482 | $8,948.20 |
| Unit Price without GST: | $0.97361 |
|---|---|
| Unit Price with GST: | $1.11965 |


