

R1180Q331B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1180Q331B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180Q331B-TR-FECT-ND - Cut Tape (CT) 2129-R1180Q331B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180Q331B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.63700 | $6.37 |
25 | $0.56840 | $14.21 |
100 | $0.49380 | $49.38 |
250 | $0.45812 | $114.53 |
500 | $0.43666 | $218.33 |
1,000 | $0.41899 | $418.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39715 | $1,191.45 |
6,000 | $0.38646 | $2,318.76 |
9,000 | $0.38111 | $3,429.99 |
15,000 | $0.37518 | $5,627.70 |
21,000 | $0.37171 | $7,805.91 |
30,000 | $0.36838 | $11,051.40 |
Unit Price without GST: | $0.90000 |
---|---|
Unit Price with GST: | $1.03500 |