
R5540K004D-TR | |
---|---|
DigiKey Part Number | 2129-R5540K004D-TR-ND - Tape & Reel (TR) 2129-R5540K004D-CT-ND - Cut Tape (CT) 2129-R5540K004D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5540K004D-TR |
Description | IC PWR SWITCH N-CH 1:1 DFN1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 450mA DFN(PL)1010-4F |
Datasheet | Datasheet |
EDA/CAD Models | R5540K004D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.8V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 450mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN(PL)1010-4F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.01200 | $10.12 |
25 | $0.91000 | $22.75 |
100 | $0.79730 | $79.73 |
250 | $0.74376 | $185.94 |
500 | $0.71146 | $355.73 |
1,000 | $0.68489 | $684.89 |
2,500 | $0.65682 | $1,642.05 |
5,000 | $0.63991 | $3,199.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.62599 | $6,259.90 |
Unit Price without GST: | $1.42000 |
---|---|
Unit Price with GST: | $1.63300 |