191-015-122-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: $6.30525
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.82923
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.16183
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.35135
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.15667
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.89577
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.20373
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.93228
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.20373
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.89577
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.20373
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.89577
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $5.20373
Datasheet
191-015-122-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-015-122-001

DigiKey Part Number
191-15M-ND
Manufacturer
Manufacturer Product Number
191-015-122-001
Description
CONN D-SUB PLUG 15POS PNL MNT
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes