74HCT273N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 902
Unit Price: $1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 147
Unit Price: $1.09000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35,042
Unit Price: $1.58000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP,SOT146-1

74HCT273N,652

DigiKey Part Number
568-1535-5-ND
Manufacturer
Manufacturer Product Number
74HCT273N,652
Description
IC FF D-TYPE SINGLE 8BIT 20-DIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
74HCT273N,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
36 MHz
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 5.2mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes