A2T18H455W23NR6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $240.01787
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2T18H455W23NR6

DigiKey Part Number
A2T18H455W23NR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2T18H455W23NR6
Description
RF MOSFET LDMOS 31.5V OM1230-42
Customer Reference
Detailed Description
RF Mosfet 31.5 V 1.08 A 1.805GHz ~ 1.88GHz 14.5dB 56dBm OM-1230-4L2S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
1.805GHz ~ 1.88GHz
Gain
14.5dB
Voltage - Test
31.5 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
1.08 A
Power - Output
56dBm
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
OM-1230-4L2S
Supplier Device Package
OM-1230-4L2S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes