MC56F8367EVME is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1
Unit Price: $99.92000
Datasheet
MC56F8367EVME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8367EVME

DigiKey Part Number
MC56F8367EVME-ND
Manufacturer
Manufacturer Product Number
MC56F8367EVME
Description
MC56F83X5/F83X6/F83X7 EVAL BRD
Customer Reference
Detailed Description
MC56F83x5, MC56F83x6, MC56F83x7 - 56800E DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
DSP
Core Processor
56800E
Platform
-
Utilized IC / Part
MC56F83x5, MC56F83x6, MC56F83x7
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes