
PCF85134HL/1,118 | |
|---|---|
DigiKey Part Number | 568-5060-2-ND - Tape & Reel (TR) 568-5060-1-ND - Cut Tape (CT) 568-5060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85134HL/1,118 |
Description | IC DRVR 60 SEGMENT 80LQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Display Type | LCD | |
Configuration | 60 Segment | |
Interface | I2C | |
Digits or Characters | Any Digit Type | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $5.21200 | $52.12 |
| 25 | $4.78800 | $119.70 |
| 100 | $4.32140 | $432.14 |
| 250 | $4.09888 | $1,024.72 |
| 500 | $3.96474 | $1,982.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.85431 | $3,854.31 |
| 2,000 | $3.76344 | $7,526.88 |
| 3,000 | $3.71795 | $11,153.85 |
| 5,000 | $3.66753 | $18,337.65 |
| Unit Price without GST: | $6.90000 |
|---|---|
| Unit Price with GST: | $7.93500 |


