
EXPP-RS-16-UL-50 | |
|---|---|
DigiKey Part Number | 5880-EXPP-RS-16-UL-50-ND |
Manufacturer | |
Manufacturer Product Number | EXPP-RS-16-UL-50 |
Description | THERMOCOUPLE EXTENSION WIRE, UL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Platinum, Platinum Rhodium | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.16000 | $173.16 |
| Unit Price without GST: | $173.16000 |
|---|---|
| Unit Price with GST: | $199.13400 |

