



MY3-02-AC24 | |
|---|---|
DigiKey Part Number | Z10466-ND |
Manufacturer | |
Manufacturer Product Number | MY3-02-AC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.48000 | $29.48 |
| 10 | $26.26800 | $262.68 |
| 25 | $25.08400 | $627.10 |
| 50 | $24.22300 | $1,211.15 |
| 100 | $23.39130 | $2,339.13 |
| 250 | $22.33444 | $5,583.61 |
| 500 | $21.56624 | $10,783.12 |
| Unit Price without GST: | $29.48000 |
|---|---|
| Unit Price with GST: | $33.90200 |

